
LD20W-43-C0460-RD | |
|---|---|
DigiKey Part Number | 2367-LD20W-43-C0460-RD-ND |
Manufacturer | |
Manufacturer Product Number | LD20W-43-C0460-RD |
Description | 21~43V@460mA, 0~10V Dim to 0% |
Customer Reference | |
Detailed Description | 460mA 21 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21 ~ 43V | |
Current - Output (Max) | 460mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3750 V | |
Dimming | 0-10V | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.76" L x 1.61" W x 0.98" H (95.5mm x 40.9mm x 24.9mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.368 lb (166.92 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 5 | $27.83000 | $139.15 |
| 10 | $26.99000 | $269.90 |
| 25 | $26.18000 | $654.50 |
| 50 | $25.40000 | $1,270.00 |
| 100 | $24.63000 | $2,463.00 |

