LD20W-24

DigiKey Part Number
2367-LD20W-24-ND
Manufacturer
Manufacturer Product Number
LD20W-24
Description
CV 24V@208~830mA, Non-Dimming
Customer Reference
Detailed Description
830mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
*
Packaging
Bulk
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
830mA
Power (Watts)
20 W
Voltage - Isolation
3750 V
Dimming
Non-Dimmable
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 60°C
Efficiency
84%
Termination Style
Wire Leads
Size / Dimension
3.76" L x 1.61" W x 0.98" H (95.5mm x 40.9mm x 24.9mm)
Approval Agency
CE, cURus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
0.368 lb (166.92 g)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.76000$25.76