
LD200W-57-C3500-PRD | |
|---|---|
DigiKey Part Number | 2367-LD200W-57-C3500-PRD-ND |
Manufacturer | |
Manufacturer Product Number | LD200W-57-C3500-PRD |
Description | 19~57V@3500mA, 0~10V Dim to 5% |
Customer Reference | |
Detailed Description | 3.5A 19 ~ 57V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 19 ~ 57V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 2500 V | |
Dimming | 0-10V | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.24" L x 2.33" W x 1.47" H (234.7mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 2.088 lbs (946.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.81000 | $106.81 |

