LD17W-12-C1400

DigiKey Part Number
2367-LD17W-12-C1400-ND
Manufacturer
Manufacturer Product Number
LD17W-12-C1400
Description
6~12V@1400mA, Non~Dimming
Customer Reference
Detailed Description
1.4A 6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
*
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
6 ~ 12V
Current - Output (Max)
1.4A
Power (Watts)
17 W
Voltage - Isolation
3750 V
Dimming
Non-Dimmable
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 50°C
Efficiency
72%
Termination Style
Wire Leads
Size / Dimension
8.43" L x 0.98" W x 0.87" H (214.1mm x 24.9mm x 22.1mm)
Approval Agency
CE, cURus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
0.438 lb (198.45 g)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.04000$36.04