LD150W-428-C0350-PRD | |
---|---|
DigiKey Part Number | 2367-LD150W-428-C0350-PRD-ND |
Manufacturer | |
Manufacturer Product Number | LD150W-428-C0350-PRD |
Description | 142~428V@350mA, 0~10V Dim to 5% |
Customer Reference | |
Detailed Description | 350mA 142 ~ 428V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 142 ~ 428V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3750 V | |
Dimming | 0-10V | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 1.538 lbs (697.40 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.49000 | $89.49 |