VG-4231CE 27.0000M-CQEM

DigiKey Part Number
VG-4231CE27.0000M-CQEM-ND
Manufacturer
Manufacturer Product Number
VG-4231CE 27.0000M-CQEM
Description
XTAL OSC VCXO 27.0000MHZ CMOS
Customer Reference
Detailed Description
27 MHz VCXO CMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Base Resonator
Type
Frequency
27 MHz
Function
-
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
±80ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Obsolete
This product is no longer manufactured. View Alternative Package Types