USD

TSX-3225 Series
TSX-3225 24.0000MF15Y-W
Digi-Key Part Number
TSX-322524.0000MF15Y-W-ND
Manufacturer
EPSON
Manufacturer Product Number
TSX-3225 24.0000MF15Y-W
Supplier
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
±10ppm Crystal 12pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Strip
Part Status
Active
Type
MHz Crystal
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Frequency
24 MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
TSX-3225 24.0000MF15Y-W-ND
TSX-322524.0000MF15Y-W
Standard Package1