USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
4-SMD No Lead

SG7050CAN 27.000000M-TJGA3

Digi-Key Part Number
SER3999TR-ND - Tape & Reel (TR)
SER3999CT-ND - Cut Tape (CT)
SER3999DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
SG7050CAN 27.000000M-TJGA3
Supplier
Description
XTAL OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
27MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059"" (1.50mm)
Current - Supply (Disable) (Max)
2.7µA
Frequency
27MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
833579
SER3999TR
SG7050CAN27.000000M-TJGA3
X1G004481000412
SER3999CT
SER3999DKR
Standard Package250