SG5032CCN 16.000000M-HJGA3

DigiKey Part Number
SER4363TR-ND - Tape & Reel (TR)
SER4363CT-ND - Cut Tape (CT)
SER4363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032CCN 16.000000M-HJGA3
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
4.5V ~ 5.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10mA
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.26000$2.26
10$2.20600$22.06
50$2.10080$105.04
100$1.83820$183.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.83820$459.55
500$1.78568$892.84
750$1.62812$1,221.09
1,250$1.52308$1,903.85
2,500$1.41804$3,545.10
6,250$1.36552$8,534.50
Manufacturers Standard Package