SG3225CAN 48.0000M-TJGA3 | |
---|---|
DigiKey Part Number | 114-SG3225CAN48.0000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN48.0000M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN48.0000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 48.0000M-TJGA3 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $2.18100 | $21.81 |
50 | $1.96800 | $98.40 |
100 | $1.88300 | $188.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.77648 | $444.12 |
500 | $1.70020 | $850.10 |
750 | $1.65717 | $1,242.88 |
1,250 | $1.60462 | $2,005.77 |
1,750 | $1.57095 | $2,749.16 |
2,500 | $1.53610 | $3,840.25 |
6,250 | $1.45025 | $9,064.06 |