
SG-9101CA 38.0000M-C20PHAAA5 | ||
---|---|---|
Digi-Key Part Number | SG-9101CA38.0000M-C20PHAAA5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SG-9101CA 38.0000M-C20PHAAA5 | |
Description | XTAL OSC XO 38.0000MHZ CMOS SMD | |
Detailed Description | 38 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | ±2.00%, Center Spread | |
Current - Supply (Max) | 8.3mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.7mA |
Resource Type | Link |
---|---|
Datasheets | SG-9101Cx Series Datasheet |
Product Training Modules | SG-9101 Series of Programmable Spread Spectrum Crystal Oscillators |
Environmental Information | SG-9101CA Cert of Compliance |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Other | Mult Devs Suspend Operation 08/Jun/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | SG-9101CA 38.0000M-C20PHAAA SG-9101CA 38.0000M-C20PHAAA5-ND SG-9101CA38.0000M-C20PHAAA5 SG-9101CA 38.0000M-C20PHAAA-ND |
Standard Package | 3,000 |