SG-8018CE7.1300M-TJHPA0

SG-8018CE 70.6760M-TJHSA0

114-SG-8018CE70.6760M-TJHSA0TR-ND - Tape & Reel (TR)
SG-8018CE 70.6760M-TJHSA0
XTAL OSC XO 70.6760MHZ CMOS SMD
22 Weeks
70.676 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet Datasheet
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8.1mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
1.1µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
Unit Price
1,000$0.62010$620.10
Additional Resources
AttributeDescription
Other Names114-SG-8018CE70.6760M-TJHSA0
Standard Package1,000