
SG-8018CB 49.1250M-TJHSA0 | ||
---|---|---|
Digi-Key Part Number | 114-SG-8018CB49.1250M-TJHSA0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SG-8018CB 49.1250M-TJHSA0 | |
Description | XTAL OSC XO 49.1250MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 49.125 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 1.1µA |
Resource Type | Link |
---|---|
Datasheets | SG-8018Cx Series Datasheet |
EDA Models | SG-8018CB 49.1250M-TJHSA0 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63630 | $636.30 |
Attribute | Description |
---|---|
Other Names | 114-SG-8018CB49.1250M-TJHSA0CT |
Standard Package | 1,000 |