SG-8018CA25.456250M-TJHSA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CA 45.5000M-TJHSA0

Digi-Key Part Number
114-SG-8018CA45.5000M-TJHSA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8018CA 45.5000M-TJHSA0
Description
XTAL OSC XO 45.5000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
45.5 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8.1mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
1.1µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.74730$747.30
Additional Resources
AttributeDescription
Other Names114-SG-8018CA45.5000M-TJHSA0
Standard Package1,000