SG-8002CA 14.7456M-PCCB

DigiKey Part Number
SG-8002CA14.7456M-PCCB-ND
Manufacturer
Manufacturer Product Number
SG-8002CA 14.7456M-PCCB
Description
XTAL OSC XO 14.7456MHZ CMOS SMD
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Base Resonator
Type
Frequency
14.7456 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
28mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
16mA
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$5.34490$534.49