USD

Obsolete item.
SG-710

SG-710ECK 1.8432MB3

Digi-Key Part Number
SG-710ECK1.8432MB3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
SG-710ECK 1.8432MB3
Supplier
Description
XTAL OSC XO 1.8432MHZ CMOS SMD
Detailed Description
1.8432MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.287"" L x 0.189"" W (7.30mm x 4.80mm)
Height - Seated (Max)
0.055"" (1.40mm)
Current - Supply (Disable) (Max)
-
Frequency
1.8432MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
SG-710ECK 1.8432MB3-ND
SG-710ECK1.8432MB3
Standard Package250