
SG-531P 8.1920MC:ROHS | ||
---|---|---|
Digi-Key Part Number | SER1228-ND | |
Manufacturer | ||
Manufacturer Product Number | SG-531P 8.1920MC:ROHS | |
Description | XTAL OSC XO 8.1920MHZ CMOS TTL | |
Detailed Description | 8.192 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size) | |
Size / Dimension | 0.539" L x 0.260" W (13.70mm x 6.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | 12mA |
Resource Type | Link |
---|---|
Datasheets | SG-615, 531P Datasheet |
Product Training Modules | SPXO and VCXO |
HTML Datasheet | SG-615, 531, 51 Part Number Guide |
Product Drawings | |
Part Numbering Guide | SG-615, 531, 51 Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |
Attribute | Description |
---|---|
Other Names | Q32531011005400 SG-531P8.1920MC:ROHS-ND SG-531P8.1920MC:ROHS SG531P81920MCROHS SG-531P 8.1920MC: ROHS SER1228 SG-531P 8.1920MC ROHS SG-531P 8.1920MCROHS SG531P8.1920MC:ROHS 825970 SG-531P8.1920MCROHS |
Standard Package | 35 |