
SG-210SCH 156.2500ML | ||
---|---|---|
Digi-Key Part Number | SG-210SCH156.2500ML-ND | |
Manufacturer | ||
Manufacturer Product Number | SG-210SCH 156.2500ML | |
Description | XTAL OSC XO 156.2500MHZ CMOS SMD | |
Detailed Description | 156.25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | SG-210SxH Series Datasheet |
PCN Obsolescence/ EOL | Multiple Devices 07/Dec/2020 |
HTML Datasheet | SG-210SxH Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | SG-210SCH156.2500ML SG-210SCH 156.2500ML-ND |
Standard Package | 1 |