



MA-506 25.0000M-G3:ROHS | ||
---|---|---|
Digi-Key Part Number | MA-50625.0000M-G3:ROHS-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MA-506 25.0000M-G3:ROHS | |
Description | CRYSTAL 25.0000MHZ 20PF SMD | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SOJ, 3.30mm pitch | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Crystals |
PCN Obsolescence/ EOL | Multiple Devices 23/Mar/2020 |
HTML Datasheet | |
EDA Models | MA-506 25.0000M-G3:ROHS by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Attribute | Description |
---|---|
Other Names | MA-506 25.0000M-G3: ROHS-ND MA-506 25.0000M-G3 ROHS MA-50625.0000M-G3:ROHS MA-506 25.0000M-G3:ROHS-ND MA-506 25.0000M-G3: ROHS |
Standard Package | 250 |