
HG-2150CA 7.3728M-SVC | ||
---|---|---|
Digi-Key Part Number | HG-2150CA7.3728M-SVC-ND | |
Manufacturer | ||
Manufacturer Product Number | HG-2150CA 7.3728M-SVC | |
Description | XTAL OSC XO 7.3728MHZ CMOS SMD | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 12mA |
Resource Type | Link |
---|---|
Datasheets | HG-2150CA Series Datasheet |
Product Training Modules | SPXO and VCXO |
PCN Obsolescence/ EOL | XPXO EOL 8/Nov/2018 |
PCN Part Number | NRND Jul/2018 |
HTML Datasheet | HG-2150CA Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | HG-2150CA7.3728M-SVC HG-2150CA 7.3728M-SVC-ND |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
510CCA7M37280AAGR | Skyworks Solutions Inc. | 0 | 510CCA7M37280AAGR-ND | $4.20120 | Similar |