USD

FC-13x, FC-135(R) Series
FC-13x, FC-135(R) Series
FC-135 Bottom
FC-135 Side
FC-135 32.7680KA-A3
Digi-Key Part Number
SE2413TR-ND - Tape & Reel (TR)
SE2413CT-ND - Cut Tape (CT)
SE2413DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
FC-135 32.7680KA-A3
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
±20ppm Crystal 12.5pF 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

34,995 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.38000$0.38
10$0.31300$3.13
50$0.28120$14.06
100$0.25000$25.00
Additional Resources
AttributeDescription
Other Names
819726
FC-13532.7680KA-A3
FC13532.7680KAA3
FC135327680KAA3
Q13FC1350000412
SE2413TR
Standard Package250