USD

FC-13x, FC-135(R) Series
FC-13x, FC-135(R) Series
FC-135 Bottom
FC-135 Side
FC-135 32.7680KA-A0
Digi-Key Part Number
SER4077TR-ND - Tape & Reel (TR)
SER4077CT-ND - Cut Tape (CT)
SER4077DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
FC-135 32.7680KA-A0
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
±20ppm Crystal 12.5pF 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,119 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.38000$0.38
10$0.31300$3.13
50$0.28120$14.06
100$0.25000$25.00
500$0.23750$118.75
Additional Resources
AttributeDescription
Other Names
822488
FC-135 32.7680KA-A0-ND
FC-13532.7680KA-A0
Q13FC1350000414
Q8546330
SER4077TR
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCMicro Crystal AG19,7102195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND$0.59000Direct
ECS-.327-12.5-34B-TRECS Inc.120,890XC1617CT-ND$0.49000Direct
SC32S-12.5PF20PPMSeiko Instruments16,432728-1073-1-ND$0.66000Direct