USD

cms-photo-not-available

FC-12D 32.7680KA-AC3

Digi-Key Part Number
FC-12D32.7680KA-AC3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
FC-12D 32.7680KA-AC3
Supplier
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
32.768kHz ±20ppm Crystal 9pF 75 kOhms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.081"" L x 0.049"" W (2.05mm x 1.25mm)
Height - Seated (Max)
0.014"" (0.35mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
75 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0010
Available To Order

Additional Resources
AttributeDescription
Other Names
830062
FC-12D 32.7680KA-AC3-ND
FC-12D32.7680KA-AC3
Q7407638
Standard Package250