USD

cms-photo-not-available

FC-12D 32.7680KA-A0

Digi-Key Part Number
FC-12D32.7680KA-A0-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
FC-12D 32.7680KA-A0
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
±20ppm Crystal 12.5pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Height - Seated (Max)
0.014" (0.35mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
75 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0010
Available To Order

Additional Resources
AttributeDescription
Other Names
FC-12D 32.7680KA-A0-ND
FC-12D32.7680KA-A0
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-.327-12.5-1210B-N-TRECS Inc.11,804XC2873CT-ND$1.52000Similar
QT1CS-32.768KDZF-TQST1003001-QT1CS-32.768KDZF-TTR-ND$0.71280Similar