



EG-2102CA 100.0000M-DHPAB | ||
---|---|---|
Digi-Key Part Number | EG-2102CA100.0000M-DHPAB-ND | |
Manufacturer | ||
Manufacturer Product Number | EG-2102CA 100.0000M-DHPAB | |
Description | XTAL OSC SO 100.0000MHZ LVPECL | |
Detailed Description | 100 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 32mA |
Resource Type | Link |
---|---|
Datasheets | EG-2121, 2102CA Series Datasheet |
Product Training Modules | SAW Oscillator |
PCN Obsolescence/ EOL | Multiple Devices 07/Dec/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | EG-2102CA100.0000M-DHPAB EG-2102CA 100.0000M-DHPAB-ND |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EG-2121CA 100.0000M-DHPNB | EPSON | 0 | EG-2121CA100.0000M-DHPNB-ND | $9.97250 | Similar |
EG-2121CA 100.0000M-PHPNB | EPSON | 0 | EG-2121CA100.0000M-PHPNB-ND | $8.97820 | Similar |
EG-2121CA 100.0000M-DHPAB | EPSON | 0 | EG-2121CA100.0000M-DHPAB-ND | $10.80350 | Similar |
XG-2102CA 100.0000M-PGRN | EPSON | 0 | XG-2102CA100.0000M-PGRN-ND | $7.74650 | Similar |