SG-8002JF
SG-8002JF
SG-8002JF Top
SG-8002JF Side 2

SG-8002JF-MPT

Digi-Key Part Number
SG-8002JF-SCB-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-8002JF-MPT
Supplier
Description
XTAL OSC PROG XO CMOS 3.3V 50PPM
Detailed Description
XO (Standard) CMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Standby 4-SOJ, 5.08mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 125 MHz
Function
Standby
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
28mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
50 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesSG-8002JF-SCB
Standard Package1