USD

FC-12M Series

FC-12M 32.7680KA-VJ3

Digi-Key Part Number
SER4082TR-ND - Tape & Reel (TR)
SER4082CT-ND - Cut Tape (CT)
SER4082DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
FC-12M 32.7680KA-VJ3
Supplier
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
32.768kHz ±20ppm Crystal 4pF 90 kOhms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
4pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.081"" L x 0.049"" W (2.05mm x 1.25mm)
Height - Seated (Max)
0.024"" (0.60mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
90 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0010
Price and Procurement

Additional Resources
AttributeDescription
Other Names
832643
FC-12M 32.7680KA-VJ3-ND
FC-12M32.7680KA-VJ3
SER4082TR
X1A0000610019
SER4082CT
SER4082DKR
Standard Package250