4-SMD

FA-238 19.2000MB-K3

Digi-Key Part Number
SER4247TR-ND - Tape & Reel (TR)
SER4247CT-ND - Cut Tape (CT)
SER4247DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
FA-238 19.2000MB-K3
Supplier
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
19.2 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.52500$5.25
50$0.47240$23.62
100$0.42000$42.00
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.42000$105.00
500$0.39900$199.50
750$0.36749$275.62
1,250$0.33600$420.00
2,500$0.31500$787.50
6,250$0.30450$1,903.12
Additional Resources
AttributeDescription
Other Names
FA-23819.2000MB-K3
FA-238 19.2000MB-K3-ND
SER4247DKR
Q22FA23800205
SER4247CT
SER4247TR
Q22FA2380020512
Standard Package250