
OLS-150 SUD-X-T | |
|---|---|
DigiKey Part Number | 5242-OLS-150SUD-X-TTR-ND - Tape & Reel (TR) 5242-OLS-150SUD-X-TCT-ND - Cut Tape (CT) 5242-OLS-150SUD-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OLS-150 SUD-X-T |
Description | ORANGE EMITTER 605NM 1206 SMD FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.40100 | $14.01 |
| 100 | $1.06740 | $106.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.92022 | $460.11 |
| 1,000 | $0.87222 | $872.22 |
| 1,500 | $0.84761 | $1,271.41 |
| 2,500 | $0.81983 | $2,049.57 |
| 3,500 | $0.80330 | $2,811.55 |
| 5,000 | $0.78720 | $3,936.00 |
| 12,500 | $0.75165 | $9,395.62 |

