B88269X2160C011

DigiKey Part Number
495-B88269X2160C011-ND
Manufacturer
Manufacturer Product Number
B88269X2160C011
Description
GFC RELAY CONTACTOR 12V 300A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B88269X2160C011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
300 A
Switching Voltage
1000VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Contact Material
Copper Alloy
Operate Time
35 ms
Release Time
15 ms
Coil Current
250 mA
Coil Power
6W
Coil Resistance
96Ohms
All prices are in USD
Box
QuantityUnit PriceExt Price
1$122.70000$122.70
10$107.18100$1,071.81
25$101.56600$2,539.15
50$97.51440$4,875.72
100$94.62500$9,462.50
Manufacturers Standard Package