
B84144A0036R140 | |
|---|---|
DigiKey Part Number | B84144A0036R140-ND |
Manufacturer | |
Manufacturer Product Number | B84144A0036R140 |
Description | LINE FILTER 36A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 36 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84144A0036R140 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | EPCOS - TDK Electronics | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 520 V | |
Voltage - Rated AC (Phase to Phase) | 300 V | |
Current | 36 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.82000 | $215.82 |
| 12 | $186.32083 | $2,235.85 |

