B84142A0050R000 | |
---|---|
DigiKey Part Number | 495-B84142A0050R000-ND |
Manufacturer | |
Manufacturer Product Number | B84142A0050R000 |
Description | LINE FILTER 250VAC 50A CHASSIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 50 A 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84142A0050R000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 50 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cULus, ENEC | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.03000 | $116.03 |
10 | $98.75000 | $987.50 |