B82794C0106N465
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82794C0476N465

DigiKey Part Number
B82794C0476N465-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82794C0476N465
Description
CMC 47MH 300MA 2LN SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 2.8Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82794C0476N465 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2.8Ohm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.524" W (14.50mm x 13.30mm)
Height (Max)
0.425" (10.80mm)
Package / Case
Horizontal, 8 Gull Wing
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.06651$1,549.88
Manufacturers Standard Package