USD

ERU16

B82559A7103A016

Digi-Key Part Number
495-75389-2-ND - Tape & Reel (TR)
495-75389-1-ND - Cut Tape (CT)
495-75389-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82559A7103A016
Supplier
Description
FIXED IND 10UH 11A 7.9 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10µH Shielded Wirewound Inductor 11A 7.9mOhm Max Nonstandard, 3 Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
12.2A
Shielding
Shielded
DC Resistance (DCR)
7.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.736"" L x 0.681"" W (18.70mm x 17.30mm)
Height - Seated (Max)
0.343"" (8.70mm)
Inductance
10µH
Current Rating (Amps)
11A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

3,118 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
495-75389-2
B82559A7103A 16
Standard Package240