B82498B1472J000

DigiKey Part Number
495-B82498B1472J000TR-ND - Tape & Reel (TR)
495-B82498B1472J000CT-ND - Cut Tape (CT)
495-B82498B1472J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498B1472J000
Description
SMT-INDUCTOR 0805 4700 NH 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 90 mA 3.8Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.8Ohm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.087" L x 0.055" W (2.20mm x 1.40mm)
Height - Seated (Max)
0.057" (1.45mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.75500$7.55
25$0.68680$17.17
50$0.64560$32.28
100$0.53570$53.57
250$0.49448$123.62
500$0.46702$233.51
1,000$0.42582$425.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36720$1,101.60
6,000$0.35496$2,129.76
15,000$0.34272$5,140.80
Manufacturers Standard Package