B82477D4M900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D4223M900

Digi-Key Part Number
495-B82477D4223M900TR-ND - Tape & Reel (TR)
495-B82477D4223M900CT-ND - Cut Tape (CT)
495-B82477D4223M900DKR-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82477D4223M900
Supplier
Description
FIXED IND 22UH 3.11A 78 MOHM SMD
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Inductance - Connected In Series
88 µH
Tolerance
±20%
Current Rating - Series
3.11 A
Current Saturation - Parallel
4.5 A
Current Saturation - Series
2.25 A
DC Resistance (DCR) - Parallel
39mOhm Max
DC Resistance (DCR) - Series
156mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
1 (Unlimited)
EAR99
8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.64000$2.64
10$2.43600$24.36
25$2.23280$55.82
50$1.90800$95.40
100$1.70500$170.50
Tape & Reel (TR)
QtyUnit PriceExt Price
350$1.46143$511.50
700$1.38024$966.17
495-B82477D4223M900DKR
495-B82477D4223M900TR
495-B82477D4223M900CT
B82477D4223M9
350