B82477D4M900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D4202M900

Digi-Key Part Number
495-B82477D4202M900TR-ND - Tape & Reel (TR)
495-B82477D4202M900CT-ND - Cut Tape (CT)
495-B82477D4202M900DKR-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82477D4202M900
Supplier
Description
FIXED IND 2UH 6.22A 20 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Shielded 2 Coil Inductor Array 8 µH Inductance - Connected in Series 2 µH Inductance - Connected in Parallel 10mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
2 µH
Inductance - Connected In Series
8 µH
Tolerance
±20%
Current Rating - Series
6.22 A
Current Saturation - Parallel
15 A
Current Saturation - Series
7.5 A
DC Resistance (DCR) - Parallel
10mOhm Max
DC Resistance (DCR) - Series
40mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
350$1.46143$511.50
700$1.38024$966.17
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.64000$2.64
10$2.43600$24.36
25$2.23280$55.82
50$1.90800$95.40
100$1.70500$170.50
Digi-Reel®
QtyUnit PriceExt Price
1$2.64000$2.64
10$2.43600$24.36
25$2.23280$55.82
50$1.90800$95.40
100$1.70500$170.50
Additional Resources
AttributeDescription
Other Names
495-B82477D4202M900TR
B82477D4202M9
495-B82477D4202M900CT
495-B82477D4202M900DKR
Standard Package350