
B82442T1153K050 | |
|---|---|
DigiKey Part Number | 495-75642-2-ND - Tape & Reel (TR) 495-75642-1-ND - Cut Tape (CT) 495-75642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1153K050 |
Description | FIXED IND 15UH 1.26A 190 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 190mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1153K050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.87A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.92500 | $9.25 |
| 25 | $0.85560 | $21.39 |
| 50 | $0.80680 | $40.34 |
| 100 | $0.76070 | $76.07 |
| 250 | $0.70376 | $175.94 |
| 500 | $0.66356 | $331.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.57438 | $861.57 |
| 3,000 | $0.54170 | $1,625.10 |
| 4,500 | $0.53450 | $2,405.25 |

