15 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 190mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1153K000

DigiKey Part Number
495-B82442T1153K000TR-ND - Tape & Reel (TR)
495-B82442T1153K000CT-ND - Cut Tape (CT)
495-B82442T1153K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1153K000
Description
FIXED IND 15UH 1.26A 190MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 190mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1153K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,076
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.71400$7.14
25$0.66080$16.52
50$0.62300$31.15
100$0.58730$58.73
250$0.54336$135.84
500$0.51232$256.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.43933$659.00
3,000$0.41431$1,242.93
4,500$0.40036$1,801.62
7,500$0.39687$2,976.53
Manufacturers Standard Package