
B82422H1474J008 | |
|---|---|
DigiKey Part Number | 495-B82422H1474J008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82422H1474J008 |
Description | SMT-INDUCTOR DE-H 470 UH 5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 76 mA 20Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1474J008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20Ohm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.20605 | $1,545.38 |

