SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1474J000

DigiKey Part Number
495-77060-2-ND - Tape & Reel (TR)
495-77060-1-ND - Cut Tape (CT)
495-77060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1474J000
Description
FIXED IND 470UH 76MA 20 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 76 mA 20Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1474J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,233
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.38600$3.86
25$0.35760$8.94
50$0.33700$16.85
100$0.31780$31.78
250$0.29396$73.49
500$0.27716$138.58
1,000$0.26132$261.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23409$468.18
4,000$0.22074$882.96
6,000$0.21330$1,279.80
10,000$0.20429$2,042.90
14,000$0.20263$2,836.82
Manufacturers Standard Package