.jpg)
.jpg)

B82422A1222K100 | ||
---|---|---|
Digi-Key Part Number | 495-1699-2-ND - Tape & Reel (TR) 495-1699-1-ND - Cut Tape (CT) 495-1699-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82422A1222K100 | |
Description | FIXED IND 2.2UH 270MA 750MOHM SM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 270 mA 750mOhm Max 2-SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Resource Type | Link |
---|---|
Datasheets | B82422Ax100 Series |
Environmental Information | |
CAD Models | B8.stp |
PCN Design/Specification | |
HTML Datasheet | B82422Ax100 Series |
EDA Models | B82422A1222K100 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.49800 | $4.98 |
25 | $0.46280 | $11.57 |
50 | $0.39160 | $19.58 |
100 | $0.35600 | $35.60 |
250 | $0.33468 | $83.67 |
500 | $0.29906 | $149.53 |
1,000 | $0.24210 | $242.10 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24210 | $484.20 |
4,000 | $0.22786 | $911.44 |
6,000 | $0.22074 | $1,324.44 |
10,000 | $0.21362 | $2,136.20 |
50,000 | $0.19937 | $9,968.50 |
Attribute | Description |
---|---|
Other Names | -495-1699-1 B82422A1222K100 V3 495-1699-6 Q4512392 495-1699-2 495-1699-1 -495-1699-1-ND |
Standard Package | 2,000 |