
B82144A2476J000 | ||
---|---|---|
Digi-Key Part Number | 495-5625-2-ND - Tape & Reel (TR) 495-5625-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B82144A2476J000 | |
Description | FIXED IND 47MH 30MA 230 OHM TH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 47 mH Unshielded Drum Core, Wirewound Inductor 30 mA 230Ohm Max Axial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230Ohm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 180kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
Resource Type | Link |
---|---|
Datasheets | B82144A Series |
Product Training Modules | Leaded Chokes – Inductors |
Environmental Information | |
HTML Datasheet | B82144A Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.48500 | $4.85 |
25 | $0.44440 | $11.11 |
50 | $0.40400 | $20.20 |
100 | $0.35960 | $35.96 |
250 | $0.33936 | $84.84 |
500 | $0.29088 | $145.44 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.25856 | $387.84 |
3,000 | $0.25048 | $751.44 |
7,500 | $0.24240 | $1,818.00 |
10,500 | $0.23432 | $2,460.36 |
37,500 | $0.22624 | $8,484.00 |
Attribute | Description |
---|---|
Other Names | 495-5625-6 B82144A2476J B82144A2476J-ND 495-5625-2 495-5625-1 495-5625-6-ND 495-5625-6INACTIVE |
Standard Package | 1,500 |