B82141A1103K000 | |
---|---|
DigiKey Part Number | 495-5609-2-ND - Tape & Reel (TR) 495-5609-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82141A1103K000 |
Description | FIXED IND 10UH 410MA 600 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 410 mA 600mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82141A1103K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 55 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | |
Height - Seated (Max) | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.61000 | $0.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.43100 | $4.31 |
25 | $0.39680 | $9.92 |
50 | $0.36260 | $18.13 |
100 | $0.33660 | $33.66 |
250 | $0.31068 | $77.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21762 | $1,088.10 |