B78108S1683J000

DigiKey Part Number
495-75328-2-ND - Tape & Reel (TR)
495-75328-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1683J000
Description
FIXED IND 68UH 410MA 1.35 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1.35Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.35Ohm Max
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
In-Stock: 4,388
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.24900$2.49
25$0.22520$5.63
50$0.20880$10.44
100$0.19360$19.36
250$0.17508$43.77
500$0.16220$81.10
1,000$0.15027$150.27
2,500$0.13578$339.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11188$559.40
10,000$0.10355$1,035.50
15,000$0.10337$1,550.55
Manufacturers Standard Package