B72650M1170K072 | |
---|---|
DigiKey Part Number | 495-77426-2-ND - Tape & Reel (TR) 495-77426-1-ND - Cut Tape (CT) 495-77426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M1170K072 |
Description | VARISTOR 27V 100A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M1170K072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.94000 | $0.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.84200 | $8.42 |
25 | $0.79920 | $19.98 |
100 | $0.65650 | $65.65 |
250 | $0.61368 | $153.42 |
500 | $0.54230 | $271.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.42567 | $425.67 |
2,000 | $0.39432 | $788.64 |
3,000 | $0.37850 | $1,135.50 |
5,000 | $0.36085 | $1,804.25 |
7,000 | $0.35325 | $2,472.75 |