B72240L0251K100

DigiKey Part Number
B72240L0251K100-ND
Manufacturer
Manufacturer Product Number
B72240L0251K100
Description
VARISTOR 390V 40KA SQUARE 37.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Formed Tabs
Datasheet
 Datasheet
EDA/CAD Models
B72240L0251K100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
40 kA
Energy
490J
Number of Circuits
1
Capacitance @ Frequency
2900 pF @ 1 kHz
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Square 37.5mm, Formed Tabs
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$8.78848$2,197.12
Manufacturers Standard Package