B72240L0131K102 | |
---|---|
DigiKey Part Number | B72240L0131K102-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0131K102 |
Description | VARISTOR 205V 40KA SQUARE 37.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 205 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0131K102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 40 kA | |
Energy | 310J | |
Number of Circuits | 1 | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Tabs | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.78848 | $2,197.12 |