B64290L0763X087

DigiKey Part Number
495-B64290L0763X087-ND
Manufacturer
Manufacturer Product Number
B64290L0763X087
Description
FERRITE CORE TOROID N87
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Epoxy N87 Ferrite Core Toroid Type Length Width Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
2200
Finish
Epoxy
Height
-
Length
-
Width
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.29300$2.93
25$0.24680$6.17
50$0.21720$10.86
100$0.19430$19.43
250$0.16916$42.29
500$0.15316$76.58
4,000$0.12700$508.00
Manufacturers Standard Package