B64290L0038X046 | |
---|---|
DigiKey Part Number | 495-76683-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0038X046 |
Description | FERRITE CORE TOROID 6UH T46 |
Customer Reference | |
Detailed Description | Epoxy T46 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0038X046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T46 | |
Diameter | 0.425" (10.80mm) | |
Inductance Factor (Al) | 6 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 15000 | |
Core Factor (ΣI/A) mm⁻¹ | 3.07 | |
Effective Length (le) mm | 24.07 | |
Effective Area (Ae) mm² | 7.83 | |
Effective Magnetic Volume (Ve) mm³ | 188.0 | |
Finish | Epoxy | |
Height | 0.187" (4.75mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.46100 | $4.61 |
25 | $0.39760 | $9.94 |
50 | $0.35400 | $17.70 |
100 | $0.31410 | $31.41 |
250 | $0.26624 | $66.56 |
500 | $0.23326 | $116.63 |
1,000 | $0.20274 | $202.74 |
5,000 | $0.19075 | $953.75 |